
TJA1052IT/2Y | |
|---|---|
DigiKey Part Number | 568-13278-2-ND - Tape & Reel (TR) 568-13278-1-ND - Cut Tape (CT) 568-13278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1052IT/2Y |
Description | IC CAN TRANSCEIVER 1/1 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.25V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SO |
Receiver Hysteresis 165 mV | Base Product Number |
Data Rate 5Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 117,67300 Kč | 1 176,73 Kč |
| 25 | 108,94600 Kč | 2 723,65 Kč |
| 100 | 99,34150 Kč | 9 934,15 Kč |
| 250 | 96,40684 Kč | 24 101,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 91,47527 Kč | 91 475,27 Kč |
| 2 000 | 89,56981 Kč | 179 139,62 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |











