
TJA1044GT/1Z | |
|---|---|
DigiKey Part Number | 568-TJA1044GT/1ZTR-ND - Tape & Reel (TR) 568-TJA1044GT/1ZCT-ND - Cut Tape (CT) 568-TJA1044GT/1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044GT/1Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,21800 Kč | 172,18 Kč |
| 25 | 15,56360 Kč | 389,09 Kč |
| 100 | 13,73900 Kč | 1 373,90 Kč |
| 250 | 12,86756 Kč | 3 216,89 Kč |
| 500 | 12,34304 Kč | 6 171,52 Kč |
| 1 000 | 12,05726 Kč | 12 057,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,67732 Kč | 29 193,30 Kč |
| 5 000 | 11,39708 Kč | 56 985,40 Kč |
| 7 500 | 11,25675 Kč | 84 425,62 Kč |
| 12 500 | 11,10126 Kč | 138 765,75 Kč |
| 17 500 | 11,03277 Kč | 193 073,47 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |







