
TJA1044BT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1044BT/0ZTR-ND - Tape & Reel (TR) 568-TJA1044BT/0ZCT-ND - Cut Tape (CT) 568-TJA1044BT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044BT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mantis® CAN Transceiver, up to 5Mbit/s, VIO |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
Receiver Hysteresis 300 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 9,80200 Kč | 245,05 Kč |
| 100 | 8,57770 Kč | 857,77 Kč |
| 250 | 7,99436 Kč | 1 998,59 Kč |
| 500 | 7,64244 Kč | 3 821,22 Kč |
| 1 000 | 7,35287 Kč | 7 352,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,18367 Kč | 17 959,17 Kč |
| 5 000 | 6,99565 Kč | 34 978,25 Kč |
| 7 500 | 6,90151 Kč | 51 761,32 Kč |
| 12 500 | 6,79724 Kč | 84 965,50 Kč |
| 17 500 | 6,73625 Kč | 117 884,38 Kč |
| 25 000 | 6,69080 Kč | 167 270,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |










