
TJA1042T/3/CM,118 | |
|---|---|
DigiKey Part Number | 568-13272-2-ND - Tape & Reel (TR) 568-13272-1-ND - Cut Tape (CT) 568-13272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1042T/3/CM,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SO |
Receiver Hysteresis 120 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 25 | 27,16320 Kč | 679,08 Kč |
| 100 | 24,21910 Kč | 2 421,91 Kč |
| 250 | 22,81308 Kč | 5 703,27 Kč |
| 500 | 21,96642 Kč | 10 983,21 Kč |
| 1 000 | 21,95236 Kč | 21 952,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,93232 Kč | 52 330,80 Kč |
| 5 000 | 20,48023 Kč | 102 401,15 Kč |
| 7 500 | 20,25383 Kč | 151 903,73 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |






