
TJA1042T/1J | |
|---|---|
DigiKey Part Number | 568-11890-2-ND - Tape & Reel (TR) 568-11890-1-ND - Cut Tape (CT) 568-11890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1042T/1J |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1042T/1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 20,75500 Kč | 207,55 Kč |
| 25 | 18,81880 Kč | 470,47 Kč |
| 100 | 16,67370 Kč | 1 667,37 Kč |
| 250 | 15,65280 Kč | 3 913,20 Kč |
| 500 | 15,03770 Kč | 7 518,85 Kč |
| 1 000 | 14,53082 Kč | 14 530,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,99581 Kč | 34 989,53 Kč |
| 5 000 | 13,67345 Kč | 68 367,25 Kč |
| 7 500 | 13,51197 Kč | 101 339,77 Kč |
| 12 500 | 13,33312 Kč | 166 664,00 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |








