
TJA1041T/CM,118 | |
|---|---|
DigiKey Part Number | 568-10291-2-ND - Tape & Reel (TR) 568-10291-1-ND - Cut Tape (CT) 568-10291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1041T/CM,118 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1041T/CM,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 56,90500 Kč | 569,05 Kč |
| 25 | 52,20960 Kč | 1 305,24 Kč |
| 100 | 47,06700 Kč | 4 706,70 Kč |
| 250 | 44,61236 Kč | 11 153,09 Kč |
| 500 | 44,14578 Kč | 22 072,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,41898 Kč | 103 547,45 Kč |
| 5 000 | 40,62928 Kč | 203 146,40 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |






