
TJA1041AT/CM,118 | |
|---|---|
DigiKey Part Number | 568-10290-2-ND - Tape & Reel (TR) 568-10290-1-ND - Cut Tape (CT) 568-10290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1041AT/CM,118 |
Description | IC TRANSCEIVER HALF 1/1 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SO |
Datasheet | Datasheet |
Category | Duplex Half |
Manufacturer NXP USA Inc. | Receiver Hysteresis 70 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 14-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,38000 Kč | 563,80 Kč |
| 25 | 51,73920 Kč | 1 293,48 Kč |
| 100 | 46,62820 Kč | 4 662,82 Kč |
| 250 | 44,19324 Kč | 11 048,31 Kč |
| 500 | 43,71532 Kč | 21 857,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,02396 Kč | 102 559,90 Kč |
| 5 000 | 40,24048 Kč | 201 202,40 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |






