Image for SGTL5000XNBA3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGTL5000XNBA3

DigiKey Part Number
568-SGTL5000XNBA3-ND
Manufacturer
Manufacturer Product Number
SGTL5000XNBA3
Description
IC AUDIO CODEC STEREO 32HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface I2C, I2S, PCM, SPI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Stereo Audio
Data Interface
I2C, I2S, PCM, SPI
Resolution (Bits)
-
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
90 / 100
Dynamic Range, ADCs / DACs (db) Typ
87 / 100
Voltage - Supply, Analog
1.62V ~ 3.6V
Voltage - Supply, Digital
1.1V ~ 2V, 1.62V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1135,23000 Kč135,23 Kč
10103,73000 Kč1 037,30 Kč
2595,86840 Kč2 396,71 Kč
10087,22570 Kč8 722,57 Kč
49080,68631 Kč39 536,29 Kč
98078,63022 Kč77 057,62 Kč
1 47077,60032 Kč114 072,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,23000 Kč
Unit Price with VAT:163,62830 Kč