SA56004CD,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 2 276
Unit Price: 24,78000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 660
Unit Price: 70,97000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 343
Unit Price: 58,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 35,31192 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 26,19290 Kč
Datasheet

Similar


Texas Instruments
In Stock: 220
Unit Price: 37,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 516
Unit Price: 32,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 188
Unit Price: 37,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 23,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 681
Unit Price: 37,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 500
Unit Price: 23,52000 Kč
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA56004CD,118

DigiKey Part Number
SA56004CD,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA56004CD,118
Description
SENSOR DIGITAL -40C-125C 8SO
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
10 b
Manufacturer
NXP USA Inc.
Features
Output Switch, Programmable Limit
Packaging
Tape & Reel (TR)
Accuracy - Highest (Lowest)
±2°C (±3°C)
Part Status
Obsolete
Test Condition
60°C ~ 100°C (-40°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-40°C ~ 125°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-SO
Voltage - Supply
3V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA56004ADP,118NXP USA Inc.2 276568-3330-1-ND24,78000 KčMFR Recommended
LM86CIM/NOPBTexas Instruments660LM86CIM/NOPB-ND70,97000 KčSimilar
LM86CIMX/NOPBTexas Instruments1 343LM86CIMX/NOPBCT-ND58,37000 KčSimilar
LM89CIMX/NOPBTexas Instruments0296-37385-2-ND35,31192 KčSimilar
LM95245CIMX/NOPBTexas Instruments0LM95245CIMX/NOPB-ND26,19290 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types