LM89CIMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM89CIMX/NOPB

DigiKey Part Number
296-37385-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM89CIMX/NOPB
Description
SENSOR DIGITAL 0C-85C 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM89CIMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
7 b (Local), 10 b (Remote)
Manufacturer
Texas Instruments
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Packaging
Tape & Reel (TR)
Accuracy - Highest (Lowest)
±3°C
Part Status
Active
Test Condition
25°C ~ 125°C
Sensor Type
Digital, Local/Remote
Operating Temperature
0°C ~ 125°C
Sensing Temperature - Local
0°C ~ 85°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
0°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
SMBus
Supplier Device Package
8-SOIC
Voltage - Supply
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA56004AD,118NXP USA Inc.0SA56004AD,118-ND0,00000 KčSimilar
SA56004CD,118NXP USA Inc.0SA56004CD,118-ND0,00000 KčSimilar
SA56004ED,118NXP USA Inc.0568-SA56004ED,118CT-ND0,00000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,31192 Kč88 279,80 Kč
Manufacturers Standard Package
Unit Price without VAT:35,31192 Kč
Unit Price with VAT:42,72742 Kč