TMP411BDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 8,70136 Kč
Datasheet

Similar


onsemi
In Stock: 7 498
Unit Price: 129,98000 Kč
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP411BDR

DigiKey Part Number
296-TMP411BDRTR-ND - Tape & Reel (TR)
296-TMP411BDRCT-ND - Cut Tape (CT)
296-TMP411BDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP411BDR
Description
SENSOR DIGITAL -40C-125C 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP411BDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
11 b
Manufacturer
Texas Instruments
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Part Status
Active
Test Condition
15°C ~ 85°C (-40°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-55°C ~ 127°C
Sensing Temperature - Local
-40°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-64°C ~ 191°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM1032ARMZ-REELonsemi0ADM1032ARMZ-REELOSTR-ND8,70136 KčSimilar
ADT7461AARMZ-Ronsemi7 498ADT7461AARMZ-ROSCT-ND129,98000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,39726 Kč43 493,15 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč