
LM86CIM/NOPB | |
|---|---|
DigiKey Part Number | LM86CIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM86CIM/NOPB |
Description | SENSOR DIGITAL 0C-85C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM86CIM/NOPB Models |
Category | Resolution 7 b (Local), 10 b (Remote) |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tube | Accuracy - Highest (Lowest) ±3°C |
Part Status Obsolete | Test Condition 25°C ~ 125°C |
Sensor Type Digital, Local/Remote | Operating Temperature 0°C ~ 125°C |
Sensing Temperature - Local 0°C ~ 85°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 85°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM86CIMX/NOPB | Texas Instruments | 1 343 | LM86CIMX/NOPBCT-ND | 58,37000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 5 | 63,33000 Kč | 316,65 Kč |
| 10 | 60,49500 Kč | 604,95 Kč |
| 25 | 57,13960 Kč | 1 428,49 Kč |
| 95 | 52,88842 Kč | 5 024,40 Kč |
| 190 | 50,95000 Kč | 9 680,50 Kč |
| 570 | 48,20256 Kč | 27 475,46 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |

