
PCA9535BS,118 | |
|---|---|
DigiKey Part Number | 568-3376-2-ND - Tape & Reel (TR) 568-3376-1-ND - Cut Tape (CT) 568-3376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9535BS,118 |
Description | IC XPND 400KHZ I2C SMBUS 24HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9535BS,118 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-VFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-HVQFN (4x4) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF8575RGER | Texas Instruments | 4 578 | 296-20982-1-ND | 65,28000 Kč | Similar |
| TCA9555RGER | Texas Instruments | 5 990 | 296-44537-1-ND | 41,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 34,24500 Kč | 342,45 Kč |
| 25 | 31,23320 Kč | 780,83 Kč |
| 100 | 27,91720 Kč | 2 791,72 Kč |
| 250 | 26,33548 Kč | 6 583,87 Kč |
| 500 | 25,50794 Kč | 12 753,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 23,60307 Kč | 141 618,42 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |











