


TPS7A8300ARGWR | |
|---|---|
DigiKey Part Number | 296-52141-2-ND - Tape & Reel (TR) 296-52141-1-ND - Cut Tape (CT) 296-52141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8300ARGWR |
Description | IC REG LINEAR POS ADJ 2A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8300ARGWR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5 mA |
Part Status Active | PSRR 42dB ~ 25dB (10kHz ~ 500kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (5x5) |
Voltage Dropout (Max) 0.3V @ 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,44000 Kč | 98,44 Kč |
| 10 | 74,80900 Kč | 748,09 Kč |
| 25 | 68,89000 Kč | 1 722,25 Kč |
| 100 | 62,38300 Kč | 6 238,30 Kč |
| 250 | 59,31888 Kč | 14 829,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,87566 Kč | 140 626,98 Kč |
| Unit Price without VAT: | 98,44000 Kč |
|---|---|
| Unit Price with VAT: | 119,11240 Kč |











