Real Time Clock (RTC) IC Clock/Calendar SPI 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA21125T/Q900/1,1

DigiKey Part Number
568-5063-2-ND - Tape & Reel (TR)
568-5063-1-ND - Cut Tape (CT)
568-5063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA21125T/Q900/1,1
Description
IC RTC CLK/CALENDAR SPI 14TSSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar SPI 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PCA21125T/Q900/1,1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
SPI
Voltage - Supply
1.6V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
30.3µA @ 2V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1035,97000 Kč359,70 Kč
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč