P82B715TD,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 27 686
Unit Price: 47,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 171
Unit Price: 74,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 531
Unit Price: 99,74000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 843
Unit Price: 128,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 405
Unit Price: 101,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 666
Unit Price: 87,98000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 563
Unit Price: 22,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 38 504
Unit Price: 29,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 32,13000 Kč
Datasheet
Buffer, ReDriver 1 Channel 400kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B715TD,112

DigiKey Part Number
568-3981-5-ND
Manufacturer
Manufacturer Product Number
P82B715TD,112
Description
IC REDRIVER I2C 1CH 400KHZ 8SO
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
P82B715TD,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
3000 pF
Voltage - Supply
4.5V ~ 12V
Current - Supply
22mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types