Similar
Similar
Similar
Similar



P82B715PN,112 | |
|---|---|
DigiKey Part Number | 568-1006-5-ND |
Manufacturer | |
Manufacturer Product Number | P82B715PN,112 |
Description | IC REDRIVER I2C 1CH 400KHZ 8DIP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | P82B715PN,112 Models |
Category | Number of Channels 1 |
Manufacturer NXP USA Inc. | Capacitance - Input 3000 pF |
Packaging Tube | Voltage - Supply 4.5V ~ 12V |
Part Status Obsolete | Current - Supply 22mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications I2C | Mounting Type Through Hole |
Input 2-Wire Bus | Package / Case 8-DIP (0.300", 7.62mm) |
Output 2-Wire Bus | Supplier Device Package 8-DIP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P82B715P | Texas Instruments | 54 | 296-23469-5-ND | 74,96000 Kč | Direct |
| P82B715DR | Texas Instruments | 58 499 | 296-24729-1-ND | 47,46000 Kč | Similar |
| P82B96D | Texas Instruments | 14 189 | 296-33485-5-ND | 104,57000 Kč | Similar |
| P82B96DGKR | Texas Instruments | 17 500 | 296-20941-1-ND | 99,74000 Kč | Similar |
| P82B96DR | Texas Instruments | 9 899 | 296-20942-1-ND | 99,74000 Kč | Similar |







