4 SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX2200DP

DigiKey Part Number
MPX2200DP-ND
Manufacturer
Manufacturer Product Number
MPX2200DP
Description
SENSOR 29.01PSID 0.19" .04V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Pressure Sensor 29.01PSI (200kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 40 mV (10V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
29.01PSI (200kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 40 mV (10V)
Accuracy
±0.25%
Voltage - Supply
10V ~ 16V
Port Size
Male - 0.19" (4.93mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
116.03PSI (800kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1409,21000 Kč409,21 Kč
5373,42800 Kč1 867,14 Kč
10360,06000 Kč3 600,60 Kč
25344,09160 Kč8 602,29 Kč
50333,17100 Kč16 658,55 Kč
100323,15120 Kč32 315,12 Kč
500302,96212 Kč151 481,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:409,21000 Kč
Unit Price with VAT:495,14410 Kč