Pressure Sensor 7.25PSI (50kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 40 mV (10V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX2050DP

DigiKey Part Number
MPX2050DP-ND
Manufacturer
Manufacturer Product Number
MPX2050DP
Description
SENSOR 7.25PSID 0.19" .04V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI (50kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 40 mV (10V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
7.25PSI (50kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 40 mV (10V)
Accuracy
-
Voltage - Supply
10V ~ 16V
Port Size
Male - 0.19" (4.93mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 296
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1377,33000 Kč377,33 Kč
5343,73800 Kč1 718,69 Kč
10331,24300 Kč3 312,43 Kč
25316,30560 Kč7 907,64 Kč
50306,08360 Kč15 304,18 Kč
100296,71010 Kč29 671,01 Kč
500277,82244 Kč138 911,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:377,33000 Kč
Unit Price with VAT:456,56930 Kč