
MPX5050DP | |
|---|---|
DigiKey Part Number | MPX5050DP-ND |
Manufacturer | |
Manufacturer Product Number | MPX5050DP |
Description | SENSOR 7.25PSID 0.19" 4.7V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0.2 V ~ 4.7 V 6-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 7.25PSI (50kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.7 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,21000 Kč | 484,21 Kč |
| 5 | 442,30200 Kč | 2 211,51 Kč |
| 10 | 426,72100 Kč | 4 267,21 Kč |
| 25 | 408,11720 Kč | 10 202,93 Kč |
| 50 | 395,37980 Kč | 19 768,99 Kč |
| 100 | 383,69650 Kč | 38 369,65 Kč |
| 500 | 360,15224 Kč | 180 076,12 Kč |
| Unit Price without VAT: | 484,21000 Kč |
|---|---|
| Unit Price with VAT: | 585,89410 Kč |







