Pressure Sensor 1.45PSI (10kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 25 mV (10V) 4-SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX2010DP

DigiKey Part Number
MPX2010DP-ND
Manufacturer
Manufacturer Product Number
MPX2010DP
Description
SENSOR 1.45PSID 0.19" .025V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 25 mV (10V) 4-SIP Module
Datasheet
 Datasheet
EDA/CAD Models
MPX2010DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
1.45PSI (10kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 25 mV (10V)
Accuracy
±1%
Voltage - Supply
10V ~ 16V
Port Size
Male - 0.19" (4.93mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
10.88PSI (75kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 372
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1360,33000 Kč360,33 Kč
5328,07200 Kč1 640,36 Kč
10316,08300 Kč3 160,83 Kč
25301,72440 Kč7 543,11 Kč
50291,91420 Kč14 595,71 Kč
100282,91870 Kč28 291,87 Kč
500264,78604 Kč132 393,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:360,33000 Kč
Unit Price with VAT:435,99930 Kč