



816-22-006-10-001101 | |
|---|---|
DigiKey Part Number | ED10678-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-006-10-001101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 120,96900 Kč | 1 209,69 Kč |
| 34 | 110,94971 Kč | 3 772,29 Kč |
| 68 | 105,65397 Kč | 7 184,47 Kč |
| 102 | 102,67196 Kč | 10 472,54 Kč |
| 272 | 95,80879 Kč | 26 059,99 Kč |
| 510 | 91,65463 Kč | 46 743,86 Kč |
| 1 020 | 87,28395 Kč | 89 029,63 Kč |
| 2 516 | 81,90372 Kč | 206 069,76 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |




