4 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Spring Piston Connector Through Hole
816-22-004-10-001101
816-22-004-10-001101

816-22-004-10-001101

DigiKey Part Number
ED10677-ND
Manufacturer
Manufacturer Product Number
816-22-004-10-001101
Description
CONN SPRING PISTON 4POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
4
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 633
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1074,85800 Kč748,58 Kč
2570,15840 Kč1 753,96 Kč
5066,80300 Kč3 340,15 Kč
10063,61130 Kč6 361,13 Kč
25059,62844 Kč14 907,11 Kč
50056,78364 Kč28 391,82 Kč
1 00054,07447 Kč54 074,47 Kč
2 50050,69253 Kč126 731,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč