4 Position Spring Piston Connector Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Spring Piston Connector Surface Mount, Right Angle
810-22-004-40-001101
810-22-004-40-001101

810-22-004-40-001101

DigiKey Part Number
ED90476-ND
Manufacturer
Manufacturer Product Number
810-22-004-40-001101
Description
CONN SPRING PISTON 4POS R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Piston Connector Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1093,94500 Kč939,45 Kč
2588,05720 Kč2 201,43 Kč
5183,73255 Kč4 270,36 Kč
10279,73480 Kč8 132,95 Kč
25574,74380 Kč19 059,67 Kč
51071,17704 Kč36 300,29 Kč
1 02067,78257 Kč69 138,22 Kč
2 55063,54398 Kč162 037,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč