5 Position Spring Piston Connector Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Spring Piston Connector Surface Mount, Right Angle
810-22-005-40-001101
810-22-005-40-001101

810-22-005-40-001101

DigiKey Part Number
ED90477-ND
Manufacturer
Manufacturer Product Number
810-22-005-40-001101
Description
CONN SPRING PISTON 5POS R/A SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Spring Piston Connector Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
5
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1151,61000 Kč151,61 Kč
10128,90700 Kč1 289,07 Kč
40116,88000 Kč4 675,20 Kč
80111,29988 Kč8 903,99 Kč
120108,16067 Kč12 979,28 Kč
280101,88679 Kč28 528,30 Kč
52097,53490 Kč50 718,15 Kč
1 00093,14083 Kč93 140,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,61000 Kč
Unit Price with VAT:183,44810 Kč