
MPXV7002DP | |
|---|---|
DigiKey Part Number | MPXV7002DP-ND |
Manufacturer | |
Manufacturer Product Number | MPXV7002DP |
Description | SENSOR 0.29PSID 0.13" 4.5V 8SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.29PSI (±2kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0.5 V ~ 4.5 V 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side |
Datasheet | Datasheet |
EDA/CAD Models | MPXV7002DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.29PSI (±2kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.13" (3.3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | ±10.88PSI (±75kPa) | |
Operating Temperature | 10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,94000 Kč | 406,94 Kč |
| 5 | 371,07600 Kč | 1 855,38 Kč |
| 10 | 357,70100 Kč | 3 577,01 Kč |
| 25 | 341,73000 Kč | 8 543,25 Kč |
| 50 | 330,79820 Kč | 16 539,91 Kč |
| 125 | 317,73336 Kč | 39 716,67 Kč |
| 500 | 300,58386 Kč | 150 291,93 Kč |
| Unit Price without VAT: | 406,94000 Kč |
|---|---|
| Unit Price with VAT: | 492,39740 Kč |







