Pressure Sensor -0.072PSI ~ 0.072PSI (-0.49kPa ~ 0.49kPa) Differential Male - 0.13" (3.17mm) Tube, Dual 0.2 V ~ 2.7 V 8-SMD, Gull Wing, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6897A005HPDPN33

DigiKey Part Number
5611-XGZP6897A005HPDPN33-ND
Manufacturer
Manufacturer Product Number
XGZP6897A005HPDPN33
Description
Pressure Sensor 0.072PSI(-0.5~0.
Customer Reference
Detailed Description
Pressure Sensor -0.072PSI ~ 0.072PSI (-0.49kPa ~ 0.49kPa) Differential Male - 0.13" (3.17mm) Tube, Dual 0.2 V ~ 2.7 V 8-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
-
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
-0.072PSI ~ 0.072PSI (-0.49kPa ~ 0.49kPa)
Output Type
Analog
Output
0.2 V ~ 2.7 V
Accuracy
±2.5%
Voltage - Supply
3.3V
Port Size
Male - 0.13" (3.17mm) Tube, Dual
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
Surface Mount (SMD,SMT)
Maximum Pressure
0.36PSI (2.5kPa)
Operating Temperature
-20°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, Top Port
Supplier Device Package
8-SMT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CFSensor
A separate 587,94 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3188,98333 Kč566,95 Kč
9181,11889 Kč1 630,07 Kč
24173,23333 Kč4 157,60 Kč
102165,35922 Kč16 866,64 Kč
501157,48501 Kč78 899,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,98333 Kč
Unit Price with VAT:228,66983 Kč