
XGZP6899D005HPDPN | |
|---|---|
DigiKey Part Number | 5611-XGZP6899D005HPDPN-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6899D005HPDPN |
Description | Pressure Sensor 0.072PSI(-0.5~0. |
Customer Reference | |
Detailed Description | Pressure Sensor -0.072PSI ~ 0.072PSI (-0.49kPa ~ 0.49kPa) Differential Male - 0.12" (3mm) Tube, Dual I2C 8-SMD, Gull Wing, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | -0.072PSI ~ 0.072PSI (-0.49kPa ~ 0.49kPa) | |
Output Type | Digital - I2C | |
Output | I2C | |
Accuracy | ±2.5% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Digital Output, Temperature Compensated | |
Termination Style | Surface Mount (SMD,SMT) | |
Maximum Pressure | 0.36PSI (2.5kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Dual Ports, Same Side | |
Supplier Device Package | 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 214,18000 Kč | 642,54 Kč |
| 9 | 205,26667 Kč | 1 847,40 Kč |
| 24 | 196,33125 Kč | 4 711,95 Kč |
| 102 | 187,40716 Kč | 19 115,53 Kč |
| 501 | 178,48299 Kč | 89 419,98 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |



