


SPRINTIR-R-20 | |
|---|---|
DigiKey Part Number | 2091-SPRINTIR-R-20-ND |
Manufacturer | |
Manufacturer Product Number | SPRINTIR-R-20 |
Description | SENSOR CARBON DIOXIDE UART OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor UART |
Datasheet | Datasheet |
Category | Accuracy ±5% |
Manufacturer Gas Sensing Solutions Ltd | Output UART |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Box | Voltage - Supply 3.25V ~ 5.5V |
Part Status Active | Current - Supply 40mA |
Type Carbon Dioxide (CO2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 674,98000 Kč | 7 674,98 Kč |
| 5 | 7 181,23200 Kč | 35 906,16 Kč |
| 10 | 6 998,25500 Kč | 69 982,55 Kč |
| 25 | 6 779,95200 Kč | 169 498,80 Kč |
| Unit Price without VAT: | 7 674,98000 Kč |
|---|---|
| Unit Price with VAT: | 9 286,72580 Kč |







