Similar

M22L10-100-103 | |
|---|---|
DigiKey Part Number | 563-2035-ND |
Manufacturer | |
Manufacturer Product Number | M22L10-100-103 |
Description | POT 10K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Tray | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.906" (23.00mm) |
Power (Watts) 2W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Features Long Life | Size - Body Round - 0.874" Dia (22.20mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MWPP3590C10K0Q9 | C&B/RESI | 73 | 4506-MWPP3590C10K0Q9-ND | 196,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,57000 Kč | 832,57 Kč |
| 10 | 690,77100 Kč | 6 907,71 Kč |
| 30 | 631,31900 Kč | 18 939,57 Kč |
| 50 | 605,37240 Kč | 30 268,62 Kč |
| 100 | 571,79440 Kč | 57 179,44 Kč |
| 250 | 530,18104 Kč | 132 545,26 Kč |
| Unit Price without VAT: | 832,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 007,40970 Kč |




