New at DigiKey
10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWPP3590C10K0Q9

DigiKey Part Number
4506-MWPP3590C10K0Q9-ND
Manufacturer
Manufacturer Product Number
MWPP3590C10K0Q9
Description
POT 10K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Turret
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
C&B/RESI
Temperature Coefficient
±50ppm/°C
Series
Rotation
3600°
Packaging
Box
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Turret
Resistance (Ohms)
10k
Actuator Type
Slotted
Tolerance
±5%
Actuator Length
0.835" (21.20mm)
Power (Watts)
2W
Actuator Diameter
0.248" (6.30mm)
Number of Turns
10.0
Bushing Thread
3/8-32
Taper
Linear
Mounting Type
Panel Mount
Number of Gangs
1
Size - Body
Round - 0.870" Dia (22.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1194,79000 Kč194,79 Kč
20149,39850 Kč2 987,97 Kč
40143,88725 Kč5 755,49 Kč
60141,20567 Kč8 472,34 Kč
100138,29280 Kč13 829,28 Kč
260133,99981 Kč34 839,95 Kč
500131,74794 Kč65 873,97 Kč
1 000129,83404 Kč129 834,04 Kč
Manufacturers Standard Package
Unit Price without VAT:194,79000 Kč
Unit Price with VAT:235,69590 Kč