
MWPP3590C100KQ9 | |
|---|---|
DigiKey Part Number | 4506-MWPP3590C100KQ9-ND |
Manufacturer | |
Manufacturer Product Number | MWPP3590C100KQ9 |
Description | POT 100K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Turret |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer C&B/RESI | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Box | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Turret |
Resistance (Ohms) 100k | Actuator Type Slotted |
Tolerance ±5% | Actuator Length 0.835" (21.20mm) |
Power (Watts) 2W | Actuator Diameter 0.248" (6.30mm) |
Number of Turns 10.0 | Bushing Thread 3/8-32 |
Taper Linear | Mounting Type Panel Mount |
Number of Gangs 1 | Size - Body Round - 0.870" Dia (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,38000 Kč | 204,38 Kč |
| 20 | 157,52150 Kč | 3 150,43 Kč |
| 40 | 151,84375 Kč | 6 073,75 Kč |
| 60 | 149,07167 Kč | 8 944,30 Kč |
| 100 | 146,06570 Kč | 14 606,57 Kč |
| 260 | 141,63450 Kč | 36 824,97 Kč |
| 500 | 139,31016 Kč | 69 655,08 Kč |
| 1 000 | 137,33451 Kč | 137 334,51 Kč |
| Unit Price without VAT: | 204,38000 Kč |
|---|---|
| Unit Price with VAT: | 247,29980 Kč |


