New at DigiKey
1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWPP3590C1K00Q9

DigiKey Part Number
4506-MWPP3590C1K00Q9-ND
Manufacturer
Manufacturer Product Number
MWPP3590C1K00Q9
Description
POT 1K OHM 2W WIREWOUND LINEAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Turret
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
C&B/RESI
Temperature Coefficient
±50ppm/°C
Series
Rotation
3600°
Packaging
Box
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Turret
Resistance (Ohms)
1k
Actuator Type
Slotted
Tolerance
±5%
Actuator Length
0.835" (21.20mm)
Power (Watts)
2W
Actuator Diameter
0.248" (6.30mm)
Number of Turns
10.0
Bushing Thread
3/8-32
Taper
Linear
Mounting Type
Panel Mount
Number of Gangs
1
Size - Body
Round - 0.870" Dia (22.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1182,69000 Kč182,69 Kč
20139,13750 Kč2 782,75 Kč
40133,86100 Kč5 354,44 Kč
60131,28533 Kč7 877,12 Kč
100128,49700 Kč12 849,70 Kč
260124,38300 Kč32 339,58 Kč
500122,22490 Kč61 112,45 Kč
1 000120,39046 Kč120 390,46 Kč
Manufacturers Standard Package
Unit Price without VAT:182,69000 Kč
Unit Price with VAT:221,05490 Kč