
MPX2202DP | |
|---|---|
DigiKey Part Number | MPX2202DP-ND |
Manufacturer | |
Manufacturer Product Number | MPX2202DP |
Description | SENSOR 29.01PSID 0.19" .04V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Differential Male - 0.19" (4.93mm) Tube, Dual 0 mV ~ 40 mV (10V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (10V) | |
Accuracy | - | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.19" (4.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,38000 Kč | 360,38 Kč |
| 5 | 328,17000 Kč | 1 640,85 Kč |
| 10 | 316,25500 Kč | 3 162,55 Kč |
| 25 | 301,99160 Kč | 7 549,79 Kč |
| 50 | 292,23300 Kč | 14 611,65 Kč |
| 100 | 283,28250 Kč | 28 328,25 Kč |
| 500 | 265,24852 Kč | 132 624,26 Kč |
| Unit Price without VAT: | 360,38000 Kč |
|---|---|
| Unit Price with VAT: | 436,05980 Kč |




