
MP3H6115AC6T1 | |
|---|---|
DigiKey Part Number | 568-13483-2-ND - Tape & Reel (TR) 568-13483-1-ND - Cut Tape (CT) 568-13483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3H6115AC6T1 |
Description | SENSOR 16.68PSIA 0.13" 2.8V SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.3mm) Tube 0.12 V ~ 2.8 V 8-SOIC (0.335", 8.50mm Width), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | |
Output Type | Analog Voltage | |
Output | 0.12 V ~ 2.8 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 2.7V ~ 3.3V | |
Port Size | Male - 0.13" (3.3mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.335", 8.50mm Width), Top Port | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,38000 Kč | 348,38 Kč |
| 5 | 317,22400 Kč | 1 586,12 Kč |
| 10 | 305,64600 Kč | 3 056,46 Kč |
| 25 | 291,80360 Kč | 7 295,09 Kč |
| 50 | 283,18560 Kč | 14 159,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 261,31890 Kč | 78 395,67 Kč |
| 600 | 254,36505 Kč | 152 619,03 Kč |
| Unit Price without VAT: | 348,38000 Kč |
|---|---|
| Unit Price with VAT: | 421,53980 Kč |











