
LMH1297RTVT | |
|---|---|
DigiKey Part Number | 296-48591-2-ND - Tape & Reel (TR) 296-48591-1-ND - Cut Tape (CT) 296-48591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH1297RTVT |
Description | IC VIDEO RECLOCKER 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1297RTVT Models |
Category | Control Interface Serial, SPI |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Function Reclocker | Supplier Device Package 32-WQFN (5x5) |
Applications Professional Video | Base Product Number |
Standards AES10, DVB-ASI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 373,96000 Kč | 1 373,96 Kč |
| 10 | 1 136,14500 Kč | 11 361,45 Kč |
| 25 | 1 076,74440 Kč | 26 918,61 Kč |
| 100 | 1 064,80050 Kč | 106 480,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 980,36116 Kč | 245 090,29 Kč |
| Unit Price without VAT: | 1 373,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 662,49160 Kč |










