
MLX90393SLQ-ABA-011-RE | |
|---|---|
DigiKey Part Number | 413-MLX90393SLQ-ABA-011-RETR-ND - Tape & Reel (TR) 413-MLX90393SLQ-ABA-011-RECT-ND - Cut Tape (CT) 413-MLX90393SLQ-ABA-011-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90393SLQ-ABA-011-RE |
Description | SEN HALL EFFECT I2C/SPI 8-UTDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | - | |
Voltage - Supply | 2.2V ~ 3.6V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 100µA | |
Resolution | 16 b | |
Bandwidth | - | |
Operating Temperature | -20°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable, Sleep Mode | |
Supplier Device Package | 8-UTDFN (2.5x2) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 5 | 33,93200 Kč | 169,66 Kč |
| 10 | 32,33700 Kč | 323,37 Kč |
| 25 | 30,40520 Kč | 760,13 Kč |
| 50 | 29,08640 Kč | 1 454,32 Kč |
| 100 | 27,88110 Kč | 2 788,11 Kč |
| 500 | 25,45966 Kč | 12 729,83 Kč |
| 1 000 | 24,55863 Kč | 24 558,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,74466 Kč | 113 723,30 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


