
MKE02Z16VLC4R | |
|---|---|
DigiKey Part Number | 568-MKE02Z16VLC4RTR-ND - Tape & Reel (TR) 568-MKE02Z16VLC4RCT-ND - Cut Tape (CT) 568-MKE02Z16VLC4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKE02Z16VLC4R |
Description | IC MCU 32BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 40MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,68000 Kč | 53,68 Kč |
| 10 | 40,17600 Kč | 401,76 Kč |
| 25 | 37,07640 Kč | 926,91 Kč |
| 100 | 33,36870 Kč | 3 336,87 Kč |
| 250 | 31,51528 Kč | 7 878,82 Kč |
| 500 | 30,27898 Kč | 15 139,49 Kč |
| 1 000 | 29,45505 Kč | 29 455,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,80722 Kč | 55 614,44 Kč |
| Unit Price without VAT: | 53,68000 Kč |
|---|---|
| Unit Price with VAT: | 64,95280 Kč |











