


NSVUMZ1NT1G | |
|---|---|
DigiKey Part Number | 488-NSVUMZ1NT1GTR-ND - Tape & Reel (TR) 488-NSVUMZ1NT1GCT-ND - Cut Tape (CT) 488-NSVUMZ1NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVUMZ1NT1G |
Description | TRANS NPN/PNP 50V 200MA SOT-363 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 50V 200mA 114MHz, 142MHz 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVUMZ1NT1G Models |
Category | Power - Max 250mW |
Manufacturer onsemi | Frequency - Transition 114MHz, 142MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP Complementary | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Collector Cutoff (Max) 2µA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 100 | 2,17110 Kč | 217,11 Kč |
| 500 | 1,59420 Kč | 797,10 Kč |
| 1 000 | 1,40733 Kč | 1 407,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10312 Kč | 3 309,36 Kč |
| 6 000 | 0,98966 Kč | 5 937,96 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |



