


UMZ1NT1G | |
|---|---|
DigiKey Part Number | UMZ1NT1GOSTR-ND - Tape & Reel (TR) UMZ1NT1GOSCT-ND - Cut Tape (CT) UMZ1NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMZ1NT1G |
Description | TRANS NPN/PNP 50V 0.2A SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 200mA 114MHz, 142MHz 250mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | UMZ1NT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Manufacturer onsemi | Power - Max 250mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 114MHz, 142MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA / 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 2µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMZ1NTR | Rohm Semiconductor | 66 434 | UMZ1NTRCT-ND | 8,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,17000 Kč | 31,70 Kč |
| 100 | 1,96040 Kč | 196,04 Kč |
| 500 | 1,43694 Kč | 718,47 Kč |
| 1 000 | 1,26655 Kč | 1 266,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99015 Kč | 2 970,45 Kč |
| 6 000 | 0,88671 Kč | 5 320,26 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |




