
TSV358IYPT | |
|---|---|
DigiKey Part Number | 497-10280-2-ND - Tape & Reel (TR) 497-10280-1-ND - Cut Tape (CT) 497-10280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV358IYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV358IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,10800 Kč | 271,08 Kč |
| 25 | 24,66000 Kč | 616,50 Kč |
| 100 | 21,95760 Kč | 2 195,76 Kč |
| 250 | 20,66960 Kč | 5 167,40 Kč |
| 500 | 19,89350 Kč | 9 946,75 Kč |
| 1 000 | 19,25454 Kč | 19 254,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,60729 Kč | 62 429,16 Kč |
| 8 000 | 15,29450 Kč | 122 356,00 Kč |
| 12 000 | 15,13781 Kč | 181 653,72 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |




