


B57330V2103F260 | |
|---|---|
DigiKey Part Number | 495-5816-2-ND - Tape & Reel (TR) 495-5816-1-ND - Cut Tape (CT) 495-5816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57330V2103F260 |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57330V2103F260 Models |
Category | B25/50 3380K |
Manufacturer TDK | B25/85 3435K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 180 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 5 | 2,94000 Kč | 14,70 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,53640 Kč | 63,41 Kč |
| 50 | 2,39380 Kč | 119,69 Kč |
| 100 | 2,26570 Kč | 226,57 Kč |
| 500 | 2,00698 Kč | 1 003,49 Kč |
| 1 000 | 1,91124 Kč | 1 911,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,59280 Kč | 6 371,20 Kč |
| 8 000 | 1,52585 Kč | 12 206,80 Kč |
| 12 000 | 1,48932 Kč | 17 871,84 Kč |
| 20 000 | 1,44590 Kč | 28 918,00 Kč |
| 28 000 | 1,41879 Kč | 39 726,12 Kč |
| 40 000 | 1,39128 Kč | 55 651,20 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |










