


LTM8050MPY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8050MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8050MPY#PBF |
Description | DC DC CONVERTER 0.8-24V 48W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 2A 3.6V - 58V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8050MPY#PBF Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 70-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 70-BGA (15x9) |
Voltage - Input (Max) 58V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 401,62000 Kč | 1 401,62 Kč |
| 5 | 1 349,37400 Kč | 6 746,87 Kč |
| 10 | 1 327,47300 Kč | 13 274,73 Kč |
| 25 | 1 298,99520 Kč | 32 474,88 Kč |
| 50 | 1 277,83740 Kč | 63 891,87 Kč |
| Unit Price without VAT: | 1 401,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 695,96020 Kč |











