



LTM8047MPY#PBF | |
|---|---|
DigiKey Part Number | LTM8047MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8047MPY#PBF |
Description | DC DC CONVERTER 2.5-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5 ~ 12V 440mA 3.1V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8047MPY#PBF Models |
Category | Current - Output (Max) 440mA |
Mfr | Voltage - Isolation 725 V |
Series | Applications ITE (Commercial) |
Packaging Tray | Features UVLO |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 45-BBGA Module |
Voltage - Input (Min) 3.1V | Size / Dimension 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) |
Voltage - Input (Max) 32V | Supplier Device Package 45-BGA (11.25x9) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,76000 Kč | 861,76 Kč |
| 5 | 829,63000 Kč | 4 148,15 Kč |
| 10 | 816,19200 Kč | 8 161,92 Kč |
| 25 | 798,70520 Kč | 19 967,63 Kč |
| 50 | 785,70320 Kč | 39 285,16 Kč |
| 168 | 763,44351 Kč | 128 258,51 Kč |
| Unit Price without VAT: | 861,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,72960 Kč |




