
PI2SSD3212A1NCEX | |
|---|---|
DigiKey Part Number | 31-PI2SSD3212A1NCEXTR-ND - Tape & Reel (TR) 31-PI2SSD3212A1NCEXCT-ND - Cut Tape (CT) 31-PI2SSD3212A1NCEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2SSD3212A1NCEX |
Description | DDR SWITCH T-FBGAA4545-48 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circuit IC Switch 48-TFBGA (4.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFBGA | |
Supplier Device Package | 48-TFBGA (4.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,29900 Kč | 672,99 Kč |
| 25 | 61,91040 Kč | 1 547,76 Kč |
| 100 | 55,98700 Kč | 5 598,70 Kč |
| 250 | 54,61580 Kč | 13 653,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 48,12724 Kč | 168 445,34 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |




