


TPS3840PL48DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840PL48DBVRTR-ND - Tape & Reel (TR) 296-TPS3840PL48DBVRCT-ND - Cut Tape (CT) 296-TPS3840PL48DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840PL48DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840PL48DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.8V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 619ms Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 14,33500 Kč | 143,35 Kč |
| 25 | 12,91640 Kč | 322,91 Kč |
| 100 | 11,36910 Kč | 1 136,91 Kč |
| 250 | 10,63108 Kč | 2 657,77 Kč |
| 500 | 10,18568 Kč | 5 092,84 Kč |
| 1 000 | 9,81919 Kč | 9 819,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,36634 Kč | 28 099,02 Kč |
| 6 000 | 9,14475 Kč | 54 868,50 Kč |
| 9 000 | 9,03382 Kč | 81 304,38 Kč |
| 15 000 | 8,91089 Kč | 133 663,35 Kč |
| 21 000 | 8,83905 Kč | 185 620,05 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |








