
TPS3703A5500DSER | |
|---|---|
DigiKey Part Number | 296-TPS3703A5500DSERTR-ND - Tape & Reel (TR) 296-TPS3703A5500DSERCT-ND - Cut Tape (CT) 296-TPS3703A5500DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3703A5500DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 29,80700 Kč | 298,07 Kč |
| 25 | 27,14600 Kč | 678,65 Kč |
| 100 | 24,21590 Kč | 2 421,59 Kč |
| 250 | 22,81652 Kč | 5 704,13 Kč |
| 500 | 21,97368 Kč | 10 986,84 Kč |
| 1 000 | 21,27945 Kč | 21 279,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,42222 Kč | 61 266,66 Kč |
| 6 000 | 20,00266 Kč | 120 015,96 Kč |
| 9 000 | 19,79268 Kč | 178 134,12 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |








