
PTH12000WAS | |
|---|---|
cms-digikey-product-number | 296-20450-ND |
cms-manufacturer | Texas Instruments |
cms-manufacturer-product-number | PTH12000WAS |
cms-description | DC DC CONVERTER 1.2-5.5V |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
cms-eda-cad-models | PTH12000WAS Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 361,85000 Kč | 361,85 Kč |
| 5 | 348,33600 Kč | 1 741,68 Kč |
| 10 | 342,67300 Kč | 3 426,73 Kč |
| 49 | 330,05980 Kč | 16 172,93 Kč |
| 98 | 324,68980 Kč | 31 819,60 Kč |
| 147 | 321,58673 Kč | 47 273,25 Kč |
| 294 | 316,34211 Kč | 93 004,58 Kč |
| 539 | 311,82391 Kč | 168 073,09 Kč |
| Unit Price without VAT: | 361,85000 Kč |
|---|---|
| Unit Price with VAT: | 437,83850 Kč |









