
TMP75BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMP75BQDRQ1TR-ND - Tape & Reel (TR) 296-TMP75BQDRQ1CT-ND - Cut Tape (CT) 296-TMP75BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP75BQDRQ1 |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP75BQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 4V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 5 | 24,04000 Kč | 120,20 Kč |
| 10 | 22,83900 Kč | 228,39 Kč |
| 25 | 21,42880 Kč | 535,72 Kč |
| 50 | 20,47320 Kč | 1 023,66 Kč |
| 100 | 19,59330 Kč | 1 959,33 Kč |
| 500 | 17,82892 Kč | 8 914,46 Kč |
| 1 000 | 17,17238 Kč | 17 172,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,43428 Kč | 38 585,70 Kč |
| 5 000 | 14,92487 Kč | 74 624,35 Kč |
| 7 500 | 14,64659 Kč | 109 849,43 Kč |
| 12 500 | 14,31555 Kč | 178 944,38 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |









