New at DigiKey
IC RF TxRx + MCU Bluetooth Ultra Wideband (UWB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCXW727DMFTBT

DigiKey Part Number
568-MCXW727DMFTBT-ND
Manufacturer
Manufacturer Product Number
MCXW727DMFTBT
Description
MCXW72 HVQFN48
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Ultra Wideband (UWB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protocol
Mfr
Memory Size
2MB Flash, 256kB RAM
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Package / Case
48-VFQFN Exposed Pad
Type
TxRx + MCU
Supplier Device Package
48-HVQFN (7x7)
RF Family/Standard
Bluetooth
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 230
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1168,10000 Kč168,10 Kč
10129,99200 Kč1 299,92 Kč
25120,46960 Kč3 011,74 Kč
100109,99400 Kč10 999,40 Kč
260104,81412 Kč27 251,67 Kč
520101,83660 Kč52 955,03 Kč
1 04099,38688 Kč103 362,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,10000 Kč
Unit Price with VAT:203,40100 Kč